
* Images are for reference only
EKZN100EC3102MJC5S
Extended
- Manufacturer
- NCC(Nippon Chemi-Con)
- MFR.Part #
- EKZN100EC3102MJC5S
- JLCPCB Part #
- C2972647
- Package
- Plugin,D10xL12.5mm
- Description
- -40℃~+105℃ 1000uF 10V 10mm 12.5mm ±20% Plugin,D10xL12.5mm Aluminum Electrolytic Capacitors - Leaded ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 1320
Minimum: 1
Full Reel: 1500
$0.01
Add To List
Available Order Qty: 1320
In-stock Item Pricing
Qty Unit Price
1+
$0.1156
50+
$0.1130
150+
$0.1114
500+
$0.1096
Welcome back, may I help you?