This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

CY7C196-25VC

Extended
Manufacturer
Infineon/Cypress Semicon
MFR.Part #
CY7C196-25VC
JLCPCB Part #
C2959604
Package
BSOJ-24
Description
0℃~+70℃ 120mA 20mA 256Kbit 25ns 4.5V~5.5V Parallel Port (Parallel) BSOJ-24 SRAM ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 15

Full Reel: 25

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $0.6021
200+ $0.2328
500+ $0.2248
1000+ $0.2216
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons