
* Images are for reference only
Q11F3D332MA5B0F0N0
Extended
- Manufacturer
- STE(Songtian Elec)
- MFR.Part #
- Q11F3D332MA5B0F0N0
- JLCPCB Part #
- C2958833
- Package
- Plugin,P=10mm
- Description
- -40℃~+125℃ 250V、400V 3.3nF CQC、CUL、KTL Y1 ±20% 插件,P=10mm Safety Capacitors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 142
Full Reel: 1000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.0788
50+
$0.0634
150+
$0.0556
1000+
$0.0421
2000+
$0.0374
5000+
$0.0352
10000+
$0.0347
20000+
$0.0344
Related Products
Welcome back, may I help you?