
* Images are for reference only
CY62128VLL-55ZAI
Extended
- Manufacturer
- Infineon/Cypress Semicon
- MFR.Part #
- CY62128VLL-55ZAI
- JLCPCB Part #
- C2956690
- Package
- TFSOP-32
- Description
- -40℃~+85℃ 100uA 1Mbit 2.7V~3.6V 40mA 55ns Parallel Port (Parallel) TFSOP-32 SRAM ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 25
Full Reel: 25
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.2216
200+
$0.0858
500+
$0.0827
1000+
$0.0813
Related Products

CY62128BLL-55ZAC
Infineon/Cypress Semicon
$0.1445

CY62128BLL-55ZRI
Infineon/Cypress Semicon
$0.3083

CY62128VLL-55ZIT
Infineon/Cypress Semicon
$0.1099

CY62128DV30LL-55ZAXIT
Infineon/Cypress Semicon
$0.2033

CY62128DV30LL-70ZI
Infineon/Cypress Semicon
$0.2052

CY62128DV30LL-55ZAXI
Infineon/Cypress Semicon
$0.3989
Welcome back, may I help you?