This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

CY62128VLL-55ZIT

Extended
Manufacturer
Infineon/Cypress Semicon
MFR.Part #
CY62128VLL-55ZIT
JLCPCB Part #
C2956689
Package
-
Description
-40℃~+85℃ 100uA 1Mbit 2.7V~3.6V 40mA 55ns Parallel Port (Parallel) - SRAM ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
3A991B2A
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 25

Full Reel: 25

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $0.1097
200+ $0.0425
500+ $0.0409
1000+ $0.0403
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons