
* Images are for reference only
CY62128VLL-70ZAC
Extended
- Manufacturer
- Infineon/Cypress Semicon
- MFR.Part #
- CY62128VLL-70ZAC
- JLCPCB Part #
- C2956688
- Package
- TFSOP-32
- Description
- 0℃~+70℃ 15uA 1Mbit 2.7V~3.6V 40mA 70ns Parallel Port (Parallel) TFSOP-32 SRAM ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 25
Full Reel: 25
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.1648
200+
$0.0638
500+
$0.0615
1000+
$0.0604
Related Products

CY62128VL-70ZAC
Infineon/Cypress Semicon
$0.1445

CY62128BLL-70ZXC
Infineon/Cypress Semicon
$0.2052

CY62128BLL-70ZAE
Infineon/Cypress Semicon
$1.0195

CY62128DV30LL-55ZXIT
Infineon/Cypress Semicon
$0.1860

CY62128DV30LL-55ZXI
Infineon/Cypress Semicon
$0.3661

CY62148ESL-55ZAXA
Infineon/Cypress Semicon
$0.7385
Welcome back, may I help you?