
* Images are for reference only
CY62128DV30LL-55ZXI
Extended
- Manufacturer
- Infineon/Cypress Semicon
- MFR.Part #
- CY62128DV30LL-55ZXI
- JLCPCB Part #
- C2956716
- Package
- TFSOP-32
- Description
- -40℃~+85℃ 1.5uA 1Mbit 2.2V~3.6V 55ns 5mA Parallel Port (Parallel) TFSOP-32 SRAM ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 25
Full Reel: 25
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.3661
200+
$0.1416
500+
$0.1367
1000+
$0.1343
Related Products

CY62126DV30LL-55ZXI
Infineon/Cypress Semicon
$0.1667

CY62128DV30LL-55ZAXI
Infineon/Cypress Semicon
$0.3988

CY62128DV30LL-55ZXIT
Infineon/Cypress Semicon
$0.1860

CY62128EV30LL-45ZXA
Infineon/Cypress Semicon
$0.3487

CY7C109D-10ZXI
Infineon/Cypress Semicon
$4.8996

CY62128DV30LL-55ZAIT
Infineon/Cypress Semicon
$0.2033
Welcome back, may I help you?