
* Images are for reference only
CY62147DV30L-55BVIT
Extended
- Manufacturer
- Infineon/Cypress Semicon
- MFR.Part #
- CY62147DV30L-55BVIT
- JLCPCB Part #
- C2956598
- Package
- VFBGA-48
- Description
- -40℃~+85℃ 15mA 2.2V~3.6V 2uA 4Mbit 55ns Parallel Port (Parallel) VFBGA-48 SRAM ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- 3A991B2A
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 25
Full Reel: 25
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.1966
200+
$0.0762
500+
$0.0734
1000+
$0.0722
Related Products

CY62147DV30LL-55BVIT
Infineon/Cypress Semicon
$0.2111

CY62147DV30L-55BVI
Infineon/Cypress Semicon
$0.1937

CY62157DV30L-55BVI
Infineon/Cypress Semicon
$0.3123

CY62157DV30L-70BVXI
Infineon/Cypress Semicon
$0.2959

CY62147GN18-55BVXI
Infineon/Cypress Semicon
$0.3975

CY62167G30-45BVXA
Infineon/Cypress Semicon
$2.3850
Welcome back, may I help you?