
* Images are for reference only
CY8C24094-24AXI
Extended
- Manufacturer
- Infineon/Cypress Semicon
- MFR.Part #
- CY8C24094-24AXI
- JLCPCB Part #
- C2954392
- Package
- VFBGA-100
- Description
- -40℃~+85℃ 14bit 16KB 1KB 24MHz 3V~5.25V 56 8 Bit 9bit Built-in FLASH Others VFBGA-100 Microcontrollers (MCU/MPU/SOC) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 7
Full Reel: 25
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.2844
200+
$0.4978
500+
$0.4801
1000+
$0.4721
Welcome back, may I help you?