This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

CY62147DV30LL-70ZSXI

Extended
Manufacturer
Infineon/Cypress Semicon
MFR.Part #
CY62147DV30LL-70ZSXI
JLCPCB Part #
C2956584
Package
TSOPII-44
Description
-40℃~+85℃ 2.2V~3.6V 2uA 4Mbit 70ns 8mA Parallel Port (Parallel) TSOPII-44 SRAM ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
3A991B2A
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 25

Full Reel: 25

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $0.2432
200+ $0.0942
500+ $0.0908
1000+ $0.0892
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons