
* Images are for reference only
CY7C025AV-25AI
Extended
- Manufacturer
- Infineon/Cypress Semicon
- MFR.Part #
- CY7C025AV-25AI
- JLCPCB Part #
- C2955770
- Package
- LQFP-100(14x14)
- Description
- -40℃~+85℃ 10uA 115mA 128Kbit 25ns 3V~3.6V Parallel Port (Parallel) LQFP-100(14x14) SRAM ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 5
Full Reel: 25
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$2.0230
200+
$0.7835
500+
$0.7562
1000+
$0.7418
Related Products
Welcome back, may I help you?