
* Images are for reference only
CY7C1380C-200AC
Extended
- Manufacturer
- Infineon/Cypress Semicon
- MFR.Part #
- CY7C1380C-200AC
- JLCPCB Part #
- C2955269
- Package
- LQFP-100(14x20)
- Description
- 0℃~+70℃ 18Mbit 3.135V~3.6V 300mA 3ns 70mA Parallel Port (Parallel) LQFP-100(14x20) SRAM ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- 3A991B2A
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 6
Full Reel: 25
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.5397
200+
$0.5957
500+
$0.5748
1000+
$0.5652
Related Products
Welcome back, may I help you?