This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

MB90F543GSPF-GS-9004

Extended
Manufacturer
Infineon/Cypress Semicon
MFR.Part #
MB90F543GSPF-GS-9004
JLCPCB Part #
C2945191
Package
BQFP-100
Description
-40℃~+105℃ 128KB 16 Bit 16MHz 4.5V~5.5V 6KB 81 External F2MC-16LX FLASH BQFP-100 Microcontrollers (MCU/MPU/SOC) ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 4

Full Reel: 66

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $2.4565
200+ $0.9520
500+ $0.9182
1000+ $0.9021
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons