
* Images are for reference only
CY8C27643-12PVXE
Extended
- Manufacturer
- Infineon/Cypress Semicon
- MFR.Part #
- CY8C27643-12PVXE
- JLCPCB Part #
- C2955197
- Package
- SSOP-48
- Description
- -40℃~+125℃ 12MHz 14bit 16KB 256Byte 3V~5.25V 44 8 Bit 9bit Built-in FLASH Others SSOP-48 Microcontrollers (MCU/MPU/SOC) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 21
Full Reel: 30
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.4296
200+
$0.1663
500+
$0.1604
1000+
$0.1575
Related Products
Welcome back, may I help you?