This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

CYDM128A16-55BVXI

Extended
Manufacturer
Infineon/Cypress Semicon
MFR.Part #
CYDM128A16-55BVXI
JLCPCB Part #
C2953994
Package
VFBGA-100
Description
-40℃~+85℃ 1.7V~1.9V 128Kbit 15mA 2uA 55ns Parallel Port (Parallel) VFBGA-100 SRAM ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 25

Full Reel: 25

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $0.3092
200+ $0.1197
500+ $0.1155
1000+ $0.1134
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons