
* Images are for reference only
CYDMX256A16-65BVXI
Extended
- Manufacturer
- Infineon/Cypress Semicon
- MFR.Part #
- CYDMX256A16-65BVXI
- JLCPCB Part #
- C2947638
- Package
- VFBGA-100
- Description
- -40℃~+85℃ 1.8V、2.5V、3V 256Kbit 2uA 40mA 65ns Parallel Port (Parallel) VFBGA-100 SRAM ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 11
Full Reel: 429
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.8284
200+
$0.3211
429+
$0.3099
858+
$0.3035
Related Products

CYDMX256A16-90BVXI
Infineon/Cypress Semicon
$0.7160

CYDM064B16-55BVXI
Infineon/Cypress Semicon
$0.6133

CYDM128B08-55BVXI
Infineon/Cypress Semicon
$0.5860

CYDMX128A16-65BVXI
Infineon/Cypress Semicon
$7.8118

CYDM064B08-55BVXI
Infineon/Cypress Semicon
$0.5266

CYDMX064A16-65BVXI
Infineon/Cypress Semicon
$0.6181
Welcome back, may I help you?