This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

CY62126EV30LL-45ZSXIT

Extended
Manufacturer
Infineon/Cypress Semicon
MFR.Part #
CY62126EV30LL-45ZSXIT
JLCPCB Part #
C2952513
Package
TSOPII-44
Description
-40℃~+85℃ 16mA 1Mbit 2.2V~3.6V 45ns 4uA Parallel Port (Parallel) TSOPII-44 SRAM ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 2

Full Reel: 1000

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $5.9114
200+ $2.2887
500+ $2.2079
1000+ $2.1675
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons