This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

S29GL032N90DFBR23

Extended
Manufacturer
Infineon/Cypress Semicon
MFR.Part #
S29GL032N90DFBR23
JLCPCB Part #
C2951572
Package
LBGA-64
Description
-40℃~+85℃ 100,000 cycles 2.7V~3.6V 20 Years 32Mbit 90ns Parallel LBGA-64 NOR FLASH ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
3A991B1A
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 31

Full Reel: 2200

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $0.2979
1000+ $0.1153
2500+ $0.1112
5000+ $0.1093

The component is currently unavailable for purchase but can still be used in assembly.

You may send us this part for your future PCBA orders.

How to consign parts →
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons