
* Images are for reference only
MB90F546GSPMC-G-FL
Extended
- Manufacturer
- Infineon/Cypress Semicon
- MFR.Part #
- MB90F546GSPMC-G-FL
- JLCPCB Part #
- C2945159
- Package
- LQFP-100(14x14)
- Description
- -40℃~+105℃ 16 Bit 16MHz 256KB 4.5V~5.5V 81 8KB External F2MC-16LX FLASH LQFP-100(14x14) Microcontrollers (MCU/MPU/SOC) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 4
Full Reel: 90
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$2.2765
200+
$0.8814
500+
$0.8509
1000+
$0.8348
Related Products
Welcome back, may I help you?