
* Images are for reference only
MB91F591BHPMC-GSK5E1
Extended
- Manufacturer
- Infineon/Cypress Semicon
- MFR.Part #
- MB91F591BHPMC-GSK5E1
- JLCPCB Part #
- C2944993
- Package
- LQFP-208-EP(28x28)
- Description
- -40℃~+105℃ 156 2.7V~5.5V 308KB 32 Bit 576KB 64KB 80MHz External FLASH FR81S LQFP-208-EP(28x28) Microcontrollers (MCU/MPU/SOC) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- 3A991A2
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 5
Full Reel: 36
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.8991
200+
$0.7359
500+
$0.7102
1000+
$0.6973
Related Products

MB91F591BSPMC-GSK5E1
Infineon/Cypress Semicon
$1.8991

MB91F591BHPMC-GSK5E2
Infineon/Cypress Semicon
$1.8991

MB91F592BHPMC-GSK5E1
Infineon/Cypress Semicon
$1.6533

MB9DF566MAEEQ-GTK5E1
Infineon/Cypress Semicon
$3.6519

MB91F528MSCPMC-GSK5E2
Infineon/Cypress Semicon
$1.8316

MB9DF566MGBEQ-GTK5E1
Infineon/Cypress Semicon
$4.9886
Welcome back, may I help you?