This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

MB91F592BHPMC-GSK5E1

Extended
Manufacturer
Infineon/Cypress Semicon
MFR.Part #
MB91F592BHPMC-GSK5E1
JLCPCB Part #
C2944987
Package
LQFP-208-EP(28x28)
Description
-40℃~+105℃ 156 2.7V~5.5V 32 Bit 576KB 64KB 80MHz 848KB External FLASH FR81S LQFP-208-EP(28x28) Microcontrollers (MCU/MPU/SOC) ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
3A991A2
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 6

Full Reel: 72

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $1.6533
200+ $0.6411
500+ $0.6186
1000+ $0.6074
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons