This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

MB9DF566MAEEQ-GTK5E1

Extended
Manufacturer
Infineon/Cypress Semicon
MFR.Part #
MB9DF566MAEEQ-GTK5E1
JLCPCB Part #
C2944883
Package
LQFP-208-EP(28x28)
Description
-40℃~+125℃ 1.1V~5.5V 125 128KB 2.25MB 200MHz 256KB 32 Bit ARM Cortex-R5F Built-in FLASH LQFP-208-EP(28x28) Microcontrollers (MCU/MPU/SOC) ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
3A991A2
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 3

Full Reel: 36

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $3.6491
200+ $1.4128
500+ $1.3630
1000+ $1.3389
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons