
* Images are for reference only
CY8C21312-24PVXA
Extended
- Manufacturer
- Infineon/Cypress Semicon
- MFR.Part #
- CY8C21312-24PVXA
- JLCPCB Part #
- C2954429
- Package
- SSOP-20
- Description
- -40℃~+85℃ 16 24MHz 3V~5.25V 512Byte 8 Bit 8KB Built-in FLASH Others SSOP-20 Microcontrollers (MCU/MPU/SOC) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 33
Full Reel: 1320
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.2748
200+
$0.1064
500+
$0.1027
1320+
$0.1008
Related Products