This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

S29AL016J70BFA010

Extended
Manufacturer
Infineon/Cypress Semicon
MFR.Part #
S29AL016J70BFA010
JLCPCB Part #
C2944443
Package
VFBGA-48
Description
-40℃~+85℃ 0.2uA 1,000,000 cycles 16Mbit 2.7V~3.6V 20 Years 5MHz 70ns VFBGA-48 NOR FLASH ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 49

Full Reel: 3380

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $0.1850
200+ $0.0716
500+ $0.0692
1000+ $0.0679

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons