This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

CY8C21534-12PVXE

Extended
Manufacturer
Infineon/Cypress Semicon
MFR.Part #
CY8C21534-12PVXE
JLCPCB Part #
C2954408
Package
SSOP-28
Description
-40℃~+125℃ 12MHz 2.4V~5.25V 24 512Byte 8 Bit 8KB 8bit Built-in FLASH Others SSOP-28 Microcontrollers (MCU/MPU/SOC) ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 1

Full Reel: 2350

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $9.9554
200+ $3.8536
500+ $3.7180
1000+ $3.6501
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons