
* Images are for reference only
MP3387LGRT-Z
Extended
- Manufacturer
- Monolithic Power Systems
- MFR.Part #
- MP3387LGRT-Z
- JLCPCB Part #
- C357768
- Package
- TQFN-24-EP(4x4)
- Description
- -40℃~+125℃ 1.25MHz 3% 3V~25V 45mA 6 Analog、PWM Boost Built-in DC-DC TQFN-24-EP(4x4) LED Drivers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 5
Full Reel: 5000
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.9960
50+
$1.8146
100+
$1.6202
500+
$1.4776
1000+
$1.4257
3000+
$1.3869
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products
Welcome back, may I help you?