
* Images are for reference only
3314J-1-202E
Extended
- Manufacturer
- BOURNS
- MFR.Part #
- 3314J-1-202E
- JLCPCB Part #
- C94513
- Package
- SMD-3P,4.5x4.5mm
- Description
- 1 250mW 2kΩ ±100ppm/℃ ±20% SMD-3P,4.5x4.5mm Potentiometers, Variable Resistors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 2745
Minimum: 1
Full Reel: 500
$0.01
Add To List
Available Order Qty: 2703
In-stock Item Pricing
Qty Unit Price
1+
$0.6928
10+
$0.5816
30+
$0.5268
100+
$0.4704
500+
$0.4382
1000+
$0.4205
Related Products
Welcome back, may I help you?