
* Images are for reference only
3313J-1-504E
Extended
- Manufacturer
- BOURNS
- MFR.Part #
- 3313J-1-504E
- JLCPCB Part #
- C124628
- Package
- SMD,3.5x3.2mm
- Description
- 1 125mW 500kΩ ±100ppm/℃ ±20% SMD,3.5x3.2mm Potentiometers, Variable Resistors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 727
Minimum: 1
Full Reel: 1000
$0.01
Add To List
Available Order Qty: 723
In-stock Item Pricing
Qty Unit Price
1+
$0.9215
10+
$0.7475
30+
$0.6605
100+
$0.5752
500+
$0.5236
1000+
$0.4962
Related Products
Welcome back, may I help you?