
* Images are for reference only
3296W-1-205
Extended
- Manufacturer
- jieerrui
- MFR.Part #
- 3296W-1-205
- JLCPCB Part #
- C48997931
- Package
- Plugin-3P,9.5x4.9mm
- Description
- 28 2MΩ 500mW ±10% ±250ppm/℃ 插件-3P,9.5x4.9mm Potentiometers, Variable Resistors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 3049
Minimum: 1
Full Reel: 50
$0.01
Add To List
Available Order Qty: 3048
In-stock Item Pricing
Qty Unit Price
1+
$0.1652
50+
$0.1440
150+
$0.1350
500+
$0.1235
2500+
$0.1186
5000+
$0.1155
Related Products
Welcome back, may I help you?