
* Images are for reference only
3296W-1-201
Extended
- Manufacturer
- jieerrui
- MFR.Part #
- 3296W-1-201
- JLCPCB Part #
- C49190197
- Package
- Plugin-3P,9.5x4.9mm
- Description
- 200Ω 28 500mW ±10% ±250ppm/℃ 插件-3P,9.5x4.9mm Potentiometers, Variable Resistors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 1946
Minimum: 1
Full Reel: 50
$0.01
Add To List
Available Order Qty: 1944
In-stock Item Pricing
Qty Unit Price
1+
$0.2207
50+
$0.1750
150+
$0.1555
500+
$0.1310
2500+
$0.1202
5000+
$0.1136
Related Products
Welcome back, may I help you?