
* Images are for reference only
3266W-1-101
Extended
- Manufacturer
- jieerrui
- MFR.Part #
- 3266W-1-101
- JLCPCB Part #
- C49241480
- Package
- 插件-3P,6.8x4.7mm
- Description
- 100Ω 12 500mW ±10% ±250ppm/℃ 插件-3P,6.8x4.7mm Potentiometers, Variable Resistors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 7556
Minimum: 1
Full Reel: 50
$0.01
Add To List
Available Order Qty: 7540
In-stock Item Pricing
Qty Unit Price
1+
$0.4108
10+
$0.3255
50+
$0.2900
100+
$0.2449
500+
$0.2240
1000+
$0.2111
Related Products
Welcome back, may I help you?