
* Images are for reference only
NFA400V22M12.5*20 LO
Extended
- Manufacturer
- SamYoung Electronics
- MFR.Part #
- NFA400V22M12.5*20 LO
- JLCPCB Part #
- C347002
- Package
- Plugin,D12.5xL20mm
- Description
- -40℃~+105℃ 10000hrs@105℃ 12.5mm 200mA@120Hz 20mm 22uF 400V 5mm ±20% 插件,D12.5xL20mm Aluminum Electrolytic Capacitors - Leaded ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 270
Minimum: 1
Full Reel: 100
$0.01
Add To List
Available Order Qty: 270
In-stock Item Pricing
Qty Unit Price
1+
$0.4350
10+
$0.3464
30+
$0.3077
100+
$0.2707
500+
$0.2481
800+
$0.2352
Related Products
Welcome back, may I help you?