
* Images are for reference only
R06F2E222MA5B0S0N0
Extended
- Manufacturer
- STE(Songtian Elec)
- MFR.Part #
- R06F2E222MA5B0S0N0
- JLCPCB Part #
- C2914722
- Package
- Plugin,P=7.5mm
- Description
- 2.2nF 2kV 3mm 6mm 7.5mm Y5V ±20% 插件,P=7.5mm Through Hole Ceramic Capacitors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 704
Minimum: 1
Full Reel: 1000
$0.01
Add To List
Available Order Qty: 590
In-stock Item Pricing
Qty Unit Price
1+
$0.0486
100+
$0.0390
300+
$0.0343
1000+
$0.0281
5000+
$0.0252
10000+
$0.0238
Related Products
Welcome back, may I help you?