
* Images are for reference only
VT1V471MG105000CE001
Extended
- Manufacturer
- Changzhou Huawei Elec
- MFR.Part #
- VT1V471MG105000CE001
- JLCPCB Part #
- C2912504
- Package
- SMD,D10xL10.5mm
- Description
- -55℃~+105℃ 470uF ±20% SMD,D10xL10.5mm Aluminum Electrolytic Capacitors - SMD ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 65
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.1933
10+
$0.1544
30+
$0.1378
100+
$0.1169
500+
$0.1078
1000+
$0.1022
Related Products
Welcome back, may I help you?