
* Images are for reference only
GF1E102MG200A00CE0
Extended
- Manufacturer
- Changzhou Huawei Elec
- MFR.Part #
- GF1E102MG200A00CE0
- JLCPCB Part #
- C2940061
- Package
- Plugin,D10xL20mm
- Description
- -40℃~+105℃ 1000uF 25V ±20% 插件,D10xL20mm Aluminum Electrolytic Capacitors - Leaded ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 87
Full Reel: 200
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.1295
50+
$0.1034
150+
$0.0904
500+
$0.0741
2500+
$0.0664
5000+
$0.0625
Related Products
Welcome back, may I help you?