
* Images are for reference only
GR1H221MG125A00CE0
Extended
- Manufacturer
- Changzhou Huawei Elec
- MFR.Part #
- GR1H221MG125A00CE0
- JLCPCB Part #
- C2912351
- Package
- Plugin,D10xL12.5mm
- Description
- -40℃~+85℃ 2000hrs@85℃ 220uF 50V ±20% 插件,D10xL12.5mm Aluminum Electrolytic Capacitors - Leaded ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 200
Full Reel: 200
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.0463
50+
$0.0451
150+
$0.0445
500+
$0.0418
Related Products
Welcome back, may I help you?