
* Images are for reference only
VB1C101ME054000CE0
Extended
- Manufacturer
- Changzhou Huawei Elec
- MFR.Part #
- VB1C101ME054000CE0
- JLCPCB Part #
- C2912470
- Package
- SMD,D6.3xL5.4mm
- Description
- -55℃~+105℃ 100uF 16V 2000hrs@105℃ 230mA@100kHz 5.4mm 6.3mm ±20% SMD,D6.3xL5.4mm Aluminum Electrolytic Capacitors - SMD ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 8763
Minimum: 1
Full Reel: 1000
$0.01
Add To List
Available Order Qty: 8728
In-stock Item Pricing
Qty Unit Price
1+
$0.0692
100+
$0.0560
300+
$0.0494
1000+
$0.0444
5000+
$0.0404
10000+
$0.0385
Related Products
Welcome back, may I help you?