This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

KM1J470ME110A00CV0

Extended
Manufacturer
Changzhou Huawei Elec
MFR.Part #
KM1J470ME110A00CV0
JLCPCB Part #
C2912411
Package
Plugin,D6.3xL11mm
Description
-40℃~+105℃ 1000hrs@105℃ 47uF 63V ±20% 插件,D6.3xL11mm Aluminum Electrolytic Capacitors - Leaded ROHS
EasyEDA Libraries
PCB Footprint or Symbol
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 567

Full Reel: 1000

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $0.0422
200+ $0.0163
500+ $0.0158
1000+ $0.0155

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons