
* Images are for reference only
31890
Extended
- Manufacturer
- TE Connectivity
- MFR.Part #
- 31890
- JLCPCB Part #
- C573347
- Package
- -
- Description
- 16~22 21.44mm 4.34mm 7.92mm Circular ring Pre-insulated Red - Ring Terminal ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- Assembly difficulty
- High
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 4
Minimum: 1
Full Reel: 1000
$0.01
Add To List
Available Order Qty: 4
In-stock Item Pricing
Qty Unit Price
1+
$0.1743
50+
$0.1712
150+
$0.1691
500+
$0.1671
Welcome back, may I help you?