
* Images are for reference only
EMMC64G-IY29-5B102
Extended
- Manufacturer
- Kingston Technology
- MFR.Part #
- EMMC64G-IY29-5B102
- JLCPCB Part #
- C30151849
- Package
- FBGA-153(11.5x13)
- Description
- -40℃~+85℃ 1.7V~1.95V、2.7V~3.6V 2.7V~3.6V 220MB/S 310MB/S 64GB Built-in wear leveling function、Bad block management function、ECC error correction function、Power-down data protection function、Hardware reset function、Enhanced write protection function、Secure write protection function、Secure erase function TLC eMMC 5.1 FBGA-153(11.5x13) eMMC ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- 3A991B1A
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 2
Minimum: 1
Full Reel: 1
$0.01
Add To List
Available Order Qty: 2
In-stock Item Pricing
Qty Unit Price
1+
$234.2942
30+
$223.1206
Related Products
Welcome back, may I help you?