
* Images are for reference only
E2561M016D090RL
Extended
- Manufacturer
- Zhaoqing Ruilong Elec.
- MFR.Part #
- E2561M016D090RL
- JLCPCB Part #
- C2898801
- Package
- Plugin,D8xL9mm
- Description
- -55℃~+105℃ 16V 2000hrs@105℃ 3.5mm 560uF 8mm 9mm Polymer ±20% 插件,D8xL9mm Polymer Aluminum Capacitors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 8
Minimum: 1
Full Reel: 1000
$0.01
Add To List
Available Order Qty: 8
In-stock Item Pricing
Qty Unit Price
1+
$0.1911
50+
$0.1527
150+
$0.1362
1000+
$0.0994
2000+
$0.0903
5000+
$0.0848
Related Products
Welcome back, may I help you?