* Images are for reference only
CDBU0130L
- Manufacturer
- COMCHIP TECHNOLOGY CORPORATION LTD
- MFR.Part #
- CDBU0130L
- JLCPCB Part #
- C2886022
- Package
- 未知
- Description
- Diode 30 V 100mA Surface Mount 0603C/SOD-523F
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- CAD Model
- PCB Footprint or Symbol
- ECCN
- -
No longer need to assemble boards yourself, JLCPCB helps you assemble the part CDBU0130L for free. Sign in JLCPCB to get coupons and free assembly service. Learn More >
- 1
Step 1 - Pre-order the parts you need at JLCPCB
- 2
Step 2 - To assemble the part you pre-ordered, just place a PCBA order at JLCPCB
- 3
Step 3 - JLCPCB produces and assembles your boards in 3 days.
CDBU0130L technical specifications, attributes, and parameters.
CDBU0130L symbol, PCB footprint from the free EasyEDA PCB design tool.
CDBU0130L datasheets or manufacturer documentation.
Datasheet: CDBU0130L Datasheet (PDF)
Minimum: 86
Full Reel: 4000
Total: $0
Available Order Qty: 0
In-stock Item Pricing
Featured Products
-
ATV02W600B-HF
COMCHIP TECHNOLOGY CORPORATION LTD
$0.6015
-
SS34-HF
COMCHIP TECHNOLOGY CORPORATION LTD
$0.0365
-
CURC307-G
COMCHIP TECHNOLOGY CORPORATION LTD
$0.0365
-
CGRA4007-G
COMCHIP TECHNOLOGY CORPORATION LTD
$0.0006
-
CDBA340-G
COMCHIP TECHNOLOGY CORPORATION LTD
$0.0365
-
ACZRM5224B-HF
COMCHIP TECHNOLOGY CORPORATION LTD
$0.0365