
* Images are for reference only
SS34-HF
Extended
- Manufacturer
- Comchip
- MFR.Part #
- SS34-HF
- JLCPCB Part #
- C5125036
- Package
- DO-214AC
- Description
- -55℃~+125℃ 1 Independent 3A 40V 500uA@40V 550mV@3A 80A DO-214AC Schottky Diodes ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 64
Full Reel: 5000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.1389
200+
$0.0539
500+
$0.0519
1000+
$0.0510
Related Products
Welcome back, may I help you?