* Images are for reference only
X1321FVS-2x17-C43D48
- Manufacturer
- XKB Connection
- MFR.Part #
- X1321FVS-2x17-C43D48
- JLCPCB Part #
- C2881864
- Package
- SMD,P=1.27mm
- Description
- 1.27mm Double row Gold 1A 34P Brass -40℃~+105℃ 250V 260℃ Brick nogging 2x17P 4.3mm Top Square Holes SMD,P=1.27mm Female Headers ROHS
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- CAD Model
- PCB Footprint or Symbol
- ECCN
- -
No longer need to assemble boards yourself, JLCPCB helps you assemble the part X1321FVS-2x17-C43D48 for free. Sign in JLCPCB to get coupons and free assembly service. Learn More >
- 1
Step 1 - Pre-order the parts you need at JLCPCB
- 2
Step 2 - To assemble the part you pre-ordered, just place a PCBA order at JLCPCB
- 3
Step 3 - JLCPCB produces and assembles your boards in 3 days.
X1321FVS-2x17-C43D48 technical specifications, attributes, and parameters.
X1321FVS-2x17-C43D48 symbol, PCB footprint from the free EasyEDA PCB design tool.
X1321FVS-2x17-C43D48 datasheets or manufacturer documentation.
Datasheet: X1321FVS-2x17-C43D48 Datasheet (PDF)
Minimum: 1
Full Reel: 27
Total: $0
Available Order Qty: 466
In-stock Item Pricing