
* Images are for reference only
LP38500ASDX-ADJ/NOPB
Extended
- Manufacturer
- Texas Instruments
- MFR.Part #
- LP38500ASDX-ADJ/NOPB
- JLCPCB Part #
- C2871700
- Package
- WSON-8-EP(2.5x3)
- Description
- -40℃~+125℃@(Tj) 1 1.5A 100uVrms 5.5V 58dB@(120Hz) 600mV~5V 750mV@(1.5A) Adjustable Over Current Protection、Over Temperature Protection、Enable Positive WSON-8-EP(2.5x3) Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 9
Full Reel: 4500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.0089
10+
$0.8158
30+
$0.7177
100+
$0.6227
500+
$0.5648
1000+
$0.5359
Related Products
Welcome back, may I help you?