
* Images are for reference only
SN74LV4052APWG4
Extended
- Manufacturer
- Texas Instruments
- MFR.Part #
- SN74LV4052APWG4
- JLCPCB Part #
- C1546511
- Package
- TSSOP-16
- Description
- -40℃~+85℃ 2 25Ω 2V~5.5V 4:1 50MHz 700ps TSSOP-16 Analog Switches, Multiplexers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 20
Full Reel: 90
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.4586
1000+
$0.1775
2500+
$0.1712
5000+
$0.1682
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products
Welcome back, may I help you?