
* Images are for reference only
302R29W152KV3E-SC
Extended
- Manufacturer
- Johanson Dielectrics
- MFR.Part #
- 302R29W152KV3E-SC
- JLCPCB Part #
- C167432
- Package
- 1808
- Description
- -55℃~+125℃ 1.5nF 250V X2 ±10% 1808 Safety Capacitors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 36
Full Reel: 2000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.2475
50+
$0.2003
150+
$0.1802
500+
$0.1550
2000+
$0.1437
4000+
$0.1370
Related Products
Welcome back, may I help you?