
LRW0603WJ82NGG001E
- Manufacturer
- MFR.Part #
- LRW0603WJ82NGG001E
- JLCPCB Part #
- C17349033
- Package
- 0603
- Description
- 400mA 540mΩ 82nH ±5% 0603 Power Inductors ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Inductors, Coils, Chokes/Power Inductors | |
| Manufacturer | Johanson Dielectrics | |
| Package | 0603 | |
| Inductance | 82nH | |
| Tolerance | ±5% | |
| Current Rating | 400mA | |
| DC Resistance(DCR) | 540mΩ |

* Images are for reference only
LRW0603WJ82NGG001E
Extended- Manufacturer
- MFR.Part #
- LRW0603WJ82NGG001E
- JLCPCB Part #
- C17349033
- Package
- 0603
- Description
- 400mA 540mΩ 82nH ±5% 0603 Power Inductors ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
LRW0603WJ82NGG001E
Extended- Manufacturer
- MFR.Part #
- LRW0603WJ82NGG001E
- JLCPCB Part #
- C17349033
- Package
- 0603
- Description
- 400mA 540mΩ 82nH ±5% 0603 Power Inductors ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
LRW0603WJ82NGG001E Specifications
LRW0603WJ82NGG001E technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Inductors, Coils, Chokes/Power Inductors | |
| Manufacturer | Johanson Dielectrics | |
| Package | 0603 | |
| Inductance | 82nH | |
| Tolerance | ±5% | |
| Current Rating | 400mA | |
| DC Resistance(DCR) | 540mΩ |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the LRW0603WJ82NGG001E. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

LRW0603WJ82NGG001E Documents
LRW0603WJ82NGG001E datasheets or manufacturer documentation.
Datasheet: LRW0603WJ82NGG001E Datasheet (PDF)
LRW0603WJ82NGG001E Schematic Symbol & PCB Footprint
The LRW0603WJ82NGG001E schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.