This website requires JavaScript.
Coupons APP Download
Ship to
placeholder-image
placeholder-image
placeholder-image
placeholder-image
placeholder-image

* Images are for reference only

RC-01W3013FT

Extended
Manufacturer
FH (Guangdong Fenghua Advanced Tech)
MFR.Part #
RC-01W3013FT
JLCPCB Part #
C320819
Package
0201
Description
-55℃~+125℃ 25V 301kΩ 50mW Thick Film Resistor ±1% ±200ppm/℃ 0201 Chip Resistor - Surface Mount ROHS
EasyEDA Libraries
PCB Footprint or Symbol
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Standard Only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 5028

Minimum: 1

Full Reel: 15000

$0.01

Add To List

Available Order Qty: 5019

In-stock Item Pricing

Qty Unit Price
1+ $0.0008
1000+ $0.0006
3000+ $0.0005
50000+ $0.0004

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons