
* Images are for reference only
3006P-1-200LF
Extended
- Manufacturer
- BOURNS
- MFR.Part #
- 3006P-1-200LF
- JLCPCB Part #
- C124601
- Package
- Plugin-3P,6.4x4.8mm
- Description
- 15 20Ω 750mW ±10% ±100ppm/℃ 插件-3P,6.4x4.8mm Potentiometers, Variable Resistors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 894
Minimum: 1
Full Reel: 25
$0.01
Add To List
Available Order Qty: 894
In-stock Item Pricing
Qty Unit Price
1+
$0.9070
10+
$0.8184
30+
$0.7250
100+
$0.6702
500+
$0.6460
1000+
$0.6348
Related Products
Welcome back, may I help you?